Technical Document
Specifications
Brand
RS ProSocket Size
9mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
AED 10.61
AED 10.61 Each (ex VAT)
AED 11.14
AED 11.14 Each (inc. VAT)
1
AED 10.61
AED 10.61 Each (ex VAT)
AED 11.14
AED 11.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
9mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip