RS PRO 1/4 in Hexagon Bit Holder, 68 mm Overall
RS Stock No.: 265-8323Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Bit Holder
Drive Type
Hexagon
Overall Length
68 mm
Finish
Sandblasted
Material
Chrome Molybdenum Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 33.10
Each (In a Pack of 10) (ex VAT)
AED 34.755
Each (In a Pack of 10) (inc. VAT)
RS PRO 1/4 in Hexagon Bit Holder, 68 mm Overall
10
AED 33.10
Each (In a Pack of 10) (ex VAT)
AED 34.755
Each (In a Pack of 10) (inc. VAT)
RS PRO 1/4 in Hexagon Bit Holder, 68 mm Overall
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Bit Holder
Drive Type
Hexagon
Overall Length
68 mm
Finish
Sandblasted
Material
Chrome Molybdenum Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China