RS PRO 1/4 in Square Adapter, 20.6 mm Overall

RS Stock No.: 192-3718Brand: RS PRO
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

20.6 mm

Material

Alloy Steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 19.40

Each (ex VAT)

AED 20.37

Each (inc. VAT)

RS PRO 1/4 in Square Adapter, 20.6 mm Overall

AED 19.40

Each (ex VAT)

AED 20.37

Each (inc. VAT)

RS PRO 1/4 in Square Adapter, 20.6 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

20.6 mm

Material

Alloy Steel