Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
100 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
Distrelec Product Id
30420110
Country of Origin
Taiwan, Province Of China
AED 7.09
AED 7.09 Each (ex VAT)
AED 7.44
AED 7.44 Each (inc. VAT)
1
AED 7.09
AED 7.09 Each (ex VAT)
AED 7.44
AED 7.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
100 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
Distrelec Product Id
30420110
Country of Origin
Taiwan, Province Of China