RS PRO 1/4 in Square Handle, 115 mm Overall
RS Stock No.: 192-3818Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Handle
Drive Type
Square
Overall Length
115 mm
Finish
Mirror
Material
Chrome Vanadium Steel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 45.35
Each (ex VAT)
AED 47.62
Each (inc. VAT)
RS PRO 1/4 in Square Handle, 115 mm Overall
1
AED 45.35
Each (ex VAT)
AED 47.62
Each (inc. VAT)
RS PRO 1/4 in Square Handle, 115 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Handle
Drive Type
Square
Overall Length
115 mm
Finish
Mirror
Material
Chrome Vanadium Steel