RS PRO 1/4 in Square Handle, 150 mm Overall
RS Stock No.: 192-3817Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Handle
Drive Type
Square
Overall Length
150 mm
Sub Type
Socket Holder
Finish
Mirror
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 94.50
Each (ex VAT)
AED 99.22
Each (inc. VAT)
RS PRO 1/4 in Square Handle, 150 mm Overall
1
AED 94.50
Each (ex VAT)
AED 99.22
Each (inc. VAT)
RS PRO 1/4 in Square Handle, 150 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Handle
Drive Type
Square
Overall Length
150 mm
Sub Type
Socket Holder
Finish
Mirror
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China