Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/4 in Square Joint, 38 mm Overall

RS Stock No.: 192-3821Brand: RS PRO
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Joint

Drive Type

Square

Overall Length

38 mm

Finish

Mirror

Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

AED 59.06

AED 59.06 Each (ex VAT)

AED 62.01

AED 62.01 Each (inc. VAT)

RS PRO 1/4 in Square Joint, 38 mm Overall

AED 59.06

AED 59.06 Each (ex VAT)

AED 62.01

AED 62.01 Each (inc. VAT)

RS PRO 1/4 in Square Joint, 38 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Type

Joint

Drive Type

Square

Overall Length

38 mm

Finish

Mirror

Material

Chrome Vanadium Steel

You may be interested in