Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 NPT X 1/8 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 NPT
Probe Diameter
1/8in
Standards Met
RoHS Compliant
Material
Stainless Steel
Distrelec Product Id
30417934
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive
AED 42.26
AED 42.26 Each (ex VAT)
AED 44.37
AED 44.37 Each (inc. VAT)
1
AED 42.26
AED 42.26 Each (ex VAT)
AED 44.37
AED 44.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 42.26 |
5 - 9 | AED 40.16 |
10+ | AED 38.27 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 NPT X 1/8 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 NPT
Probe Diameter
1/8in
Standards Met
RoHS Compliant
Material
Stainless Steel
Distrelec Product Id
30417934
Country of Origin
United Kingdom
Product details
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive