RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

RS Stock No.: 286-872Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8 BSP Connector

Connector Size

1/8 BSP

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Thermocouple Bayonet Adaptors

From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.

Features and Benefits

• Nickel plated brass finish
• Single pin bayonet fitting
• 11 mm diameter body to suit the most widely used 11.5mm inside diameter bayonet caps
• 7.8 mm internal bore

Stock information temporarily unavailable.

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO 1/8 BSP Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.25
5 - 9AED 26.30
10+AED 25.30

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8 BSP Connector

Connector Size

1/8 BSP

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Thermocouple Bayonet Adaptors

From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.

Features and Benefits

• Nickel plated brass finish
• Single pin bayonet fitting
• 11 mm diameter body to suit the most widely used 11.5mm inside diameter bayonet caps
• 7.8 mm internal bore