Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 262-3233Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8in BSP Probe Connector

Connector Type

Straight

Connector Size

1/8 BSPP

Shape

Cylindrical

Standards Met

RoHS

Material

Nickel Plated Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 105.75

AED 21.15 Each (In a Pack of 5) (ex VAT)

AED 111.04

AED 22.208 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard

AED 105.75

AED 21.15 Each (In a Pack of 5) (ex VAT)

AED 111.04

AED 22.208 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPP Bayonet Adapter for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Application

1/8in BSP Probe Connector

Connector Type

Straight

Connector Size

1/8 BSPP

Shape

Cylindrical

Standards Met

RoHS

Material

Nickel Plated Brass

Country of Origin

United Kingdom