RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1/8in Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP X 1/8 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1/8in
Material
Brass
Country of Origin
United Kingdom
AED 95.55
AED 19.11 Each (In a Pack of 5) (ex VAT)
AED 100.33
AED 20.066 Each (In a Pack of 5) (inc. VAT)
5
AED 95.55
AED 19.11 Each (In a Pack of 5) (ex VAT)
AED 100.33
AED 20.066 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP X 1/8 Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1/8in
Material
Brass
Country of Origin
United Kingdom