RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1.5mm
Material
Stainless Steel
Country of Origin
United Kingdom
AED 145.50
AED 29.10 Each (In a Pack of 5) (ex VAT)
AED 152.78
AED 30.555 Each (In a Pack of 5) (inc. VAT)
5
AED 145.50
AED 29.10 Each (In a Pack of 5) (ex VAT)
AED 152.78
AED 30.555 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1.5mm
Material
Stainless Steel
Country of Origin
United Kingdom