Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

RS Stock No.: 286-721Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 3MM Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

3mm

Material

Brass

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression Gland Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPT tapered thread for a tight seal
• Brass provides corrosion resistance and good thermal conductivity

Applications

These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.

Stock information temporarily unavailable.

AED 29.65

AED 29.65 Each (ex VAT)

AED 31.13

AED 31.13 Each (inc. VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

AED 29.65

AED 29.65 Each (ex VAT)

AED 31.13

AED 31.13 Each (inc. VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 29.65
5 - 9AED 28.25
10+AED 26.60

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 3MM Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

3mm

Material

Brass

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Brass Compression Fitting with BSPT Tapered thread

From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.

How Does a Compression Gland Work?

A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a leak-free tight seal provided.

Features and Benefits

• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPT tapered thread for a tight seal
• Brass provides corrosion resistance and good thermal conductivity

Applications

These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets.