RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 NPT X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 NPT
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Brass
Country of Origin
United Kingdom
Product details
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
AED 22.42
AED 22.42 Each (ex VAT)
AED 23.54
AED 23.54 Each (inc. VAT)
1
AED 22.42
AED 22.42 Each (ex VAT)
AED 23.54
AED 23.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 22.42 |
5 - 9 | AED 21.68 |
10+ | AED 21.21 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 NPT X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 NPT
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Brass
Country of Origin
United Kingdom
Product details
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters