RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

RS Stock No.: 123-5561Brand: RS PRODistrelec Article No.: 30416911
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 3.0mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30416911

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive

Stock information temporarily unavailable.

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

RS PRO 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 28.51
5 - 9AED 27.20
10+AED 25.67

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 NPT X 3.0mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 NPT

Probe Diameter

3mm

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30416911

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive