Technical Document
Specifications
Brand
RS ProCurrent Rating
10 → 16 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
10 → 16 A
Control Voltage
10 → 16 A
Country of Origin
Slovenia
Product details
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.
AED 271.51
AED 271.51 Each (ex VAT)
AED 285.09
AED 285.09 Each (inc. VAT)
1
AED 271.51
AED 271.51 Each (ex VAT)
AED 285.09
AED 285.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
10 → 16 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Terminal Type
Screw
Control Voltage
10 → 16 A
Control Voltage
10 → 16 A
Country of Origin
Slovenia
Product details
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.