Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10 → 32mm, 1/2 in Drive Impact Socket

RS Stock No.: 125-3055Brand: RS PRO
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

10 → 32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

18

Finish

Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Turkey

Product details

RS PRO 18 Piece 1/2in. Drive Impact Socket Set

From the trusted RS PRO brand, this 18 Piece drive impact socket set comes with a range of essential sockets to suit almost any application. Designed to offer less wear, the large contact area between socket and fastener reduces stress but offers powerful tightening. These sockets are made from chrome molybdenum steel construction that delivers quality, strength and performance.

This socket set is supplied in a foam module which is ideal for use with RS PRO tool storage systems such as;

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Features and Benefits

• 16 socket bits
• Adapter and extension arm included
• Professional quality
• Offers high torque without damage to fasteners
• Increased durability
• Chrome Molybdenum Steel
• Phosphate finish

Kit Contents
• in. x 125 mm Pneumatic Extension Arm
• in. Pneumatic Socket Adapter
• (10-11-12-13-14-15-16-17-18-19-21-22-24-27-30-32 mm) in 6-point air sockets – Metric

Application Information

This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.

This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;

• Electricians and electrical engineers
• Automechanic
• Industrial engineer

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

RS Pro Socket Sets

You may be interested in
Stock information temporarily unavailable.

AED 863.60

AED 863.60 1 Set (ex VAT)

AED 906.78

AED 906.78 1 Set (inc. VAT)

RS PRO 10 → 32mm, 1/2 in Drive Impact Socket

AED 863.60

AED 863.60 1 Set (ex VAT)

AED 906.78

AED 906.78 1 Set (inc. VAT)

RS PRO 10 → 32mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Socket Size

10 → 32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

18

Finish

Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Turkey

Product details

RS PRO 18 Piece 1/2in. Drive Impact Socket Set

From the trusted RS PRO brand, this 18 Piece drive impact socket set comes with a range of essential sockets to suit almost any application. Designed to offer less wear, the large contact area between socket and fastener reduces stress but offers powerful tightening. These sockets are made from chrome molybdenum steel construction that delivers quality, strength and performance.

This socket set is supplied in a foam module which is ideal for use with RS PRO tool storage systems such as;

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Features and Benefits

• 16 socket bits
• Adapter and extension arm included
• Professional quality
• Offers high torque without damage to fasteners
• Increased durability
• Chrome Molybdenum Steel
• Phosphate finish

Kit Contents
• in. x 125 mm Pneumatic Extension Arm
• in. Pneumatic Socket Adapter
• (10-11-12-13-14-15-16-17-18-19-21-22-24-27-30-32 mm) in 6-point air sockets – Metric

Application Information

This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.

This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;

• Electricians and electrical engineers
• Automechanic
• Industrial engineer

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

RS Pro Socket Sets

You may be interested in