RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 170mm x 130mm

RS Stock No.: 124-6591Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

10

Height

60mm

Width

170mm

Depth

130mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Polypropylene

Colour

Transparent Red

Foam

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 49.19

AED 49.19 Each (ex VAT)

AED 51.65

AED 51.65 Each (inc. VAT)

RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 170mm x 130mm

AED 49.19

AED 49.19 Each (ex VAT)

AED 51.65

AED 51.65 Each (inc. VAT)

RS PRO 10 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 60mm x 170mm x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

10

Height

60mm

Width

170mm

Depth

130mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Polypropylene

Colour

Transparent Red

Foam

No

Country of Origin

China

You may be interested in