RS PRO 10 Piece Electronics Tool Kit with Foam Inlay

RS Stock No.: 833-5919Brand: RS PRO
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

RS Pro

Set Type

Electronics

Set Contents

Pliers, Precision Screwdriver, Tweezers

Number of Pieces

10

Storage Type

Foam Inlay

VDE/1000V Approved

No

Country of Origin

Turkey

Product details

RS PRO 10 Piece Precision Pliers & Screwdriver Tool Module

RS PRO professional high-quality precision plier and driver set stored in an EVA foam tool module for use in the RS selection of roller tool kit cabinets and tool chests. The selected tools were chosen to make sure that you have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of cabinets please click on the RS PRO cabinets brochure link.

Features and Benefits:

• Phosphated driver tips for corrosion protection, increased strength and longer tool life
• Bright red foam compartments help small parts and fixings stand out
• Tool storage - foam tool modules are designed for regular easy removal from drawers

Kit Contents

Product Application Information
This selection of precision plier and screwdriver set has been specially designed for working with delicate workpieces. It contains handy tools that are ideal for maintenance and repair applications, hobbyists and DIY. Perfect for intricate work like small electronic circuitry.

What do you get?
Kit Contents
Pliers and Cutters
120 mm Short Needle Nose Pliers
140 mm Long Needle Nose Pliers
110 mm Oval Head Cutters

Screwdrivers
Slotted Precision Screwdriver
1.5 x 60, 2 x 60, 2.5 x 80, 3 x 80 mm

Phillips Precision Screwdriver
PH00 x 60, PH0 x 60 mm

Additional Extras
115 mm Stainless Steel Tweezers

Why choose this product?
This 10 piece tool kit module provides a multitude of essential precision tools which can fit easily into tool cabinets and tool chests, making sure that you have a comprehensive range at hand to tackle all jobs.

You may be interested in
Stock information temporarily unavailable.

AED 376.37

AED 376.37 Each (ex VAT)

AED 395.19

AED 395.19 Each (inc. VAT)

RS PRO 10 Piece Electronics Tool Kit with Foam Inlay

AED 376.37

AED 376.37 Each (ex VAT)

AED 395.19

AED 395.19 Each (inc. VAT)

RS PRO 10 Piece Electronics Tool Kit with Foam Inlay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Electronics

Set Contents

Pliers, Precision Screwdriver, Tweezers

Number of Pieces

10

Storage Type

Foam Inlay

VDE/1000V Approved

No

Country of Origin

Turkey

Product details

RS PRO 10 Piece Precision Pliers & Screwdriver Tool Module

RS PRO professional high-quality precision plier and driver set stored in an EVA foam tool module for use in the RS selection of roller tool kit cabinets and tool chests. The selected tools were chosen to make sure that you have a comprehensive range at hand.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of cabinets please click on the RS PRO cabinets brochure link.

Features and Benefits:

• Phosphated driver tips for corrosion protection, increased strength and longer tool life
• Bright red foam compartments help small parts and fixings stand out
• Tool storage - foam tool modules are designed for regular easy removal from drawers

Kit Contents

Product Application Information
This selection of precision plier and screwdriver set has been specially designed for working with delicate workpieces. It contains handy tools that are ideal for maintenance and repair applications, hobbyists and DIY. Perfect for intricate work like small electronic circuitry.

What do you get?
Kit Contents
Pliers and Cutters
120 mm Short Needle Nose Pliers
140 mm Long Needle Nose Pliers
110 mm Oval Head Cutters

Screwdrivers
Slotted Precision Screwdriver
1.5 x 60, 2 x 60, 2.5 x 80, 3 x 80 mm

Phillips Precision Screwdriver
PH00 x 60, PH0 x 60 mm

Additional Extras
115 mm Stainless Steel Tweezers

Why choose this product?
This 10 piece tool kit module provides a multitude of essential precision tools which can fit easily into tool cabinets and tool chests, making sure that you have a comprehensive range at hand to tackle all jobs.

You may be interested in