RS PRO 10 piece L Shape Metric Hex Key Set, 10mm

RS Stock No.: 265-8375Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

10mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 231.00

AED 23.10 Each (In a Pack of 10) (ex VAT)

AED 242.55

AED 24.255 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 10mm

AED 231.00

AED 23.10 Each (In a Pack of 10) (ex VAT)

AED 242.55

AED 24.255 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

10mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China