RS PRO 10 piece L Shape Metric Hex Key Set, 4mm

RS Stock No.: 265-8387Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

4mm

Shape

L

Short or Long Arm

Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 186.38

AED 18.638 Each (In a Pack of 10) (ex VAT)

AED 195.70

AED 19.57 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 4mm

AED 186.38

AED 18.638 Each (In a Pack of 10) (ex VAT)

AED 195.70

AED 19.57 Each (In a Pack of 10) (inc. VAT)

RS PRO 10 piece L Shape Metric Hex Key Set, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

10

Hex Key Size

4mm

Shape

L

Short or Long Arm

Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China