RS PRO 10-Piece Punch Set, Wad Punch, 5 → 32 mm Shank

RS Stock No.: 541-7223Brand: RS PRODistrelec Article No.: 30391046
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

5 → 32 mm

Number of Pieces

10

Punch Type

Wad

Distrelec Product Id

30391046

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 10 Piece Wad Punch Set

Introducing the 10 piece wad punch set from RS PRO, a high quality set ideal for cutting accurate holes in a variety of materials. This professional standard 10 piece kit consists of a wad punch with interchangeable heads in various sizes, ideal for a range of tasks. The handle features a spring loaded plunger used to centre the punch and eject the slug. The kit has been heat treated and chemically blackened, providing a highly durable hand tool kit with stylish design. This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• Wad punch handle with spring loaded plunger to centre the punch and eject the slug
• Interchangeable heads in various sizes
• Fully heat treated and chemically blackened to provide a stylish yet durable tool
• Durable plastic case included for safe storage

Applications:

Wad punch sets are ideal for cutting holes in a variety of materials. Whether in textiles, woodworking or metalworking, a wad punch allows the operator to drive the tool into the material or form an impression on a work piece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What punch range is available?

With the interchangeable heads, this kit offers a punch range of 5 to 32 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 1 Wad punch handle
• 9 interchangeable heads including 5, 6, 8, 10, 12.5, 16, 20, 25 and 32 mm.
• 1 Durable plastic storage case

How to operate?

The RS PRO 10 piece wad kit is a manual hand tool that is operated by striking the handle with a hammer or mallet, with the desired head attached.

Stock information temporarily unavailable.

AED 219.61

AED 219.61 Each (ex VAT)

AED 230.59

AED 230.59 Each (inc. VAT)

RS PRO 10-Piece Punch Set, Wad Punch, 5 → 32 mm Shank

AED 219.61

AED 219.61 Each (ex VAT)

AED 230.59

AED 230.59 Each (inc. VAT)

RS PRO 10-Piece Punch Set, Wad Punch, 5 → 32 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

5 → 32 mm

Number of Pieces

10

Punch Type

Wad

Distrelec Product Id

30391046

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 10 Piece Wad Punch Set

Introducing the 10 piece wad punch set from RS PRO, a high quality set ideal for cutting accurate holes in a variety of materials. This professional standard 10 piece kit consists of a wad punch with interchangeable heads in various sizes, ideal for a range of tasks. The handle features a spring loaded plunger used to centre the punch and eject the slug. The kit has been heat treated and chemically blackened, providing a highly durable hand tool kit with stylish design. This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• Wad punch handle with spring loaded plunger to centre the punch and eject the slug
• Interchangeable heads in various sizes
• Fully heat treated and chemically blackened to provide a stylish yet durable tool
• Durable plastic case included for safe storage

Applications:

Wad punch sets are ideal for cutting holes in a variety of materials. Whether in textiles, woodworking or metalworking, a wad punch allows the operator to drive the tool into the material or form an impression on a work piece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What punch range is available?

With the interchangeable heads, this kit offers a punch range of 5 to 32 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 1 Wad punch handle
• 9 interchangeable heads including 5, 6, 8, 10, 12.5, 16, 20, 25 and 32 mm.
• 1 Durable plastic storage case

How to operate?

The RS PRO 10 piece wad kit is a manual hand tool that is operated by striking the handle with a hammer or mallet, with the desired head attached.