RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
RS Stock No.: 247-9981Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1/4 → 9/64in
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States
You may be interested in
Allen 10 piece T ShapeBrand: Allen
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 313.22
AED 313.22 1 Set (ex VAT)
AED 328.88
AED 328.88 1 Set (inc. VAT)
RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
1
AED 313.22
AED 313.22 1 Set (ex VAT)
AED 328.88
AED 328.88 1 Set (inc. VAT)
RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Allen 10 piece T ShapeBrand: Allen
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1/4 → 9/64in
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States
You may be interested in
Allen 10 piece T ShapeBrand: Allen
P.O.A.Each (ex VAT)