Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10 Tooth Pilot Sprocket 05B-1 Chain Type

RS Stock No.: 146-5425Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

10

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

8mm

Pitch Diameter

25.89mm

Material

Steel

Sprocket Width

12mm

Country of Origin

China

Stock information temporarily unavailable.

AED 16.45

AED 16.45 Each (ex VAT)

AED 17.27

AED 17.27 Each (inc. VAT)

RS PRO 10 Tooth Pilot Sprocket 05B-1 Chain Type

AED 16.45

AED 16.45 Each (ex VAT)

AED 17.27

AED 17.27 Each (inc. VAT)

RS PRO 10 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 16.45
5 - 9AED 16.30
10 - 24AED 16.15
25+AED 16.15

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

10

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

8mm

Pitch Diameter

25.89mm

Material

Steel

Sprocket Width

12mm

Country of Origin

China