Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100 Cleanroom Wipes

RS Stock No.: 829-5155Brand: RS PRO
brand-logo
View all in Anti Static Cleaners

Technical Document

Specifications

Brand

RS Pro

Dispenser Type

Wipe

Capacity

100

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

RS PRO Clean Room Poly/Cellulose Dry Wipes

These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.

Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100


RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 100 Cleanroom Wipes
AED 162.221 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 200.10

AED 200.10 1 Bag of 100 (ex VAT)

AED 210.10

AED 210.10 1 Bag of 100 (inc. VAT)

RS PRO 100 Cleanroom Wipes

AED 200.10

AED 200.10 1 Bag of 100 (ex VAT)

AED 210.10

AED 210.10 1 Bag of 100 (inc. VAT)

RS PRO 100 Cleanroom Wipes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 200.10
6 - 14AED 196.45
15+AED 195.65
You may be interested in
RS PRO 100 Cleanroom Wipes
AED 162.221 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Dispenser Type

Wipe

Capacity

100

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

RS PRO Clean Room Poly/Cellulose Dry Wipes

These clean room wipes from our RS PRO range are specially-designed for applications that require exceptional absorbency and superior strength. The material is a hydro-entangled, non-woven cellulose polyester, containing 55% cellulose and 45% polyester.
Its superior absorbency makes it ideal for spill control in a clean room and controlled environments, as well as for general purpose wiping.

Options Available:
829-5130 - polyester, cellulose wipes, pack of 300
829-5136 - polyester, cellulose wipes, pack of 100
829-5142 - polyester, cellulose wipes, pack of 100
829-5146 - polyester, cellulose wipes, pack of 100
829-5155 - polyester, cellulose wipes, pack of 100


RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Combines polyester for strength with the absorbency features of longer, cellulose fibres
Packaged and processed in clean room environment for further particle reduction
Smooth, durable and highly-absorbent
Blend of 55% cellulose and 45% polyester

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for:
Pharmaceutical, bio-tech and medical device manufacturing operations
General purpose wiping and polishing - including optics
Clean rooms class ISO6-ISO7

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 100 Cleanroom Wipes
AED 162.221 Bag of 100 (ex VAT)