Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100 mm End Nippers

RS Stock No.: 536-414Brand: RS PRODistrelec Article No.: 30405733
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

RS Pro

Overall Length

100 mm

Cutting Capacity

1.2mm

Cut Type

Flush

Maximum Cutting Capacity

1.2mm

Distrelec Product Id

30405733

Country of Origin

Taiwan, Province Of China

You may be interested in
Knipex 64 52 Front Cutter
AED 264.23Each (ex VAT)
Lindstrom 108 mm End Nippers
AED 461.48Each (ex VAT)
Knipex Knipex Front Cutter
AED 259.56Each (ex VAT)
Knipex Knipex Front Cutter
AED 206.85Each (ex VAT)
Stock information temporarily unavailable.

AED 46.95

AED 46.95 Each (ex VAT)

AED 49.30

AED 49.30 Each (inc. VAT)

RS PRO 100 mm End Nippers

AED 46.95

AED 46.95 Each (ex VAT)

AED 49.30

AED 49.30 Each (inc. VAT)

RS PRO 100 mm End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 64 52 Front Cutter
AED 264.23Each (ex VAT)
Lindstrom 108 mm End Nippers
AED 461.48Each (ex VAT)
Knipex Knipex Front Cutter
AED 259.56Each (ex VAT)
Knipex Knipex Front Cutter
AED 206.85Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Overall Length

100 mm

Cutting Capacity

1.2mm

Cut Type

Flush

Maximum Cutting Capacity

1.2mm

Distrelec Product Id

30405733

Country of Origin

Taiwan, Province Of China

You may be interested in
Knipex 64 52 Front Cutter
AED 264.23Each (ex VAT)
Lindstrom 108 mm End Nippers
AED 461.48Each (ex VAT)
Knipex Knipex Front Cutter
AED 259.56Each (ex VAT)
Knipex Knipex Front Cutter
AED 206.85Each (ex VAT)