RS PRO 100 mm, Low Carbon Austenitic Steel, Very Sharp, Tweezer
RS Stock No.: 238-0701Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
5CSA
Material
Low Carbon Austenitic Steel
Overall Length
100 mm
Point Type
Very Sharp
Anti-Magnetic
Yes
Country of Origin
India
Stock information temporarily unavailable.
AED 46.09
AED 46.09 Each (ex VAT)
AED 48.39
AED 48.39 Each (inc. VAT)
RS PRO 100 mm, Low Carbon Austenitic Steel, Very Sharp, Tweezer
1
AED 46.09
AED 46.09 Each (ex VAT)
AED 48.39
AED 48.39 Each (inc. VAT)
RS PRO 100 mm, Low Carbon Austenitic Steel, Very Sharp, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
5CSA
Material
Low Carbon Austenitic Steel
Overall Length
100 mm
Point Type
Very Sharp
Anti-Magnetic
Yes
Country of Origin
India