Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100 W LED High Bay Lighting

RS Stock No.: 231-8134Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

12000 lm

Colour Temperature

6500K

EU Energy Efficiency Rating

F

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Light Fitting
AED 612.18Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 551.02Each (ex VAT)
Stock information temporarily unavailable.

AED 713.53

AED 713.53 Each (ex VAT)

AED 749.21

AED 749.21 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting

AED 713.53

AED 713.53 Each (ex VAT)

AED 749.21

AED 749.21 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100 W LED High Bay Light Fitting
AED 612.18Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 551.02Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

12000 lm

Colour Temperature

6500K

EU Energy Efficiency Rating

F

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Light Fitting
AED 612.18Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 551.02Each (ex VAT)