Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100 W LED High Bay Lighting

RS Stock No.: 279-0901Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

240 V

Dimmable

No

Luminosity

14000 lm

Lamp Supplied

Yes

Width

205mm

Depth

125 mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Lighting
AED 754.06Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 504.17Each (ex VAT)
Stock information temporarily unavailable.

AED 540.75

AED 540.75 Each (ex VAT)

AED 567.79

AED 567.79 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting

AED 540.75

AED 540.75 Each (ex VAT)

AED 567.79

AED 567.79 Each (inc. VAT)

RS PRO 100 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100 W LED High Bay Lighting
AED 754.06Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 504.17Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

100 W

Voltage Rating

240 V

Dimmable

No

Luminosity

14000 lm

Lamp Supplied

Yes

Width

205mm

Depth

125 mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 100 W LED High Bay Lighting
AED 754.06Each (ex VAT)
RS PRO 100 W LED High Bay Lighting
AED 504.17Each (ex VAT)