RS PRO 100 μH ±15% Power Inductor, 10A Idc, 0.044Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
0.044Ω
Tolerance
±15%
Diameter
50mm
Height
21mm
Dimensions
50 (Dia.) x 21mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.5mm
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
AED 64.58
AED 32.288 Each (In a Pack of 2) (ex VAT)
AED 67.81
AED 33.902 Each (In a Pack of 2) (inc. VAT)
2
AED 64.58
AED 32.288 Each (In a Pack of 2) (ex VAT)
AED 67.81
AED 33.902 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 32.288 | AED 64.58 |
100+ | AED 26.092 | AED 52.18 |
Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
10A
Mounting Type
Radial
Maximum DC Resistance
0.044Ω
Tolerance
±15%
Diameter
50mm
Height
21mm
Dimensions
50 (Dia.) x 21mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.5mm
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004