RS PRO 100 μH ±15% Power Inductor, 5A Idc, 0.059Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
5A
Mounting Type
Radial
Maximum DC Resistance
0.059Ω
Tolerance
±15%
Diameter
30mm
Height
13mm
Dimensions
30 (Dia.) x 13mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
AED 48.04
AED 9.608 Each (In a Pack of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Pack of 5) (inc. VAT)
5
AED 48.04
AED 9.608 Each (In a Pack of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 9.608 | AED 48.04 |
250+ | AED 7.612 | AED 38.06 |
Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
5A
Mounting Type
Radial
Maximum DC Resistance
0.059Ω
Tolerance
±15%
Diameter
30mm
Height
13mm
Dimensions
30 (Dia.) x 13mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004