RS PRO 100 μH 500 mA Common Mode Choke 260mΩ

Technical Document
Specifications
Brand
RS ProInductance
100 μH
Series
CMJ
DC Resistance
260mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Height
4.3mm
Maximum Operating Temperature
+70°C
Depth
5.8mm
Minimum Operating Temperature
0°C
Length
7.6mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001
AED 68.50
AED 13.699 Each (In a Pack of 5) (ex VAT)
AED 71.92
AED 14.384 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 68.50
AED 13.699 Each (In a Pack of 5) (ex VAT)
AED 71.92
AED 14.384 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.699 | AED 68.50 |
25 - 95 | AED 12.051 | AED 60.26 |
100 - 245 | AED 10.506 | AED 52.53 |
250+ | AED 9.836 | AED 49.18 |
Technical Document
Specifications
Brand
RS ProInductance
100 μH
Series
CMJ
DC Resistance
260mΩ
Maximum Current
500 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Height
4.3mm
Maximum Operating Temperature
+70°C
Depth
5.8mm
Minimum Operating Temperature
0°C
Length
7.6mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001