Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

RS Stock No.: 796-0136Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

1000 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 110.42

AED 110.42 Each (ex VAT)

AED 115.94

AED 115.94 Each (inc. VAT)

RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

AED 110.42

AED 110.42 Each (ex VAT)

AED 115.94

AED 115.94 Each (inc. VAT)

RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

1000 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

You may be interested in