RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 110 V

RS Stock No.: 796-0243Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

1000 W

Lamp Base

SK15

Voltage Rating

110 V

Length

350 mm

Diameter

20mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China

Product details

RS PRO Gold Infrared Lamps

RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).

Features and Benefits

  • Gold infrared lamps reduce light glare even more than ruby types

  • Manufactured from 10mm diameter gold coated quartz

  • Virtually instant radiant heat after power-on

  • Economical to operate

  • Suitable for universal mounting orientations

  • Lamp base options: R7s or SK15

  • Supplied in lengths from 118 to 350 mm

Important Information

Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.

Applications

  • Restaurants

  • Cafes

  • Terraces

  • Factories

  • Sports halls

  • Stadiums

  • Churches

  • Storage areas

  • Garages

You may be interested in
Stock information temporarily unavailable.

AED 180.55

AED 180.55 Each (ex VAT)

AED 189.58

AED 189.58 Each (inc. VAT)

RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 110 V

AED 180.55

AED 180.55 Each (ex VAT)

AED 189.58

AED 189.58 Each (inc. VAT)

RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 180.55
5 - 9AED 173.67
10+AED 167.16
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

1000 W

Lamp Base

SK15

Voltage Rating

110 V

Length

350 mm

Diameter

20mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China

Product details

RS PRO Gold Infrared Lamps

RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).

Features and Benefits

  • Gold infrared lamps reduce light glare even more than ruby types

  • Manufactured from 10mm diameter gold coated quartz

  • Virtually instant radiant heat after power-on

  • Economical to operate

  • Suitable for universal mounting orientations

  • Lamp base options: R7s or SK15

  • Supplied in lengths from 118 to 350 mm

Important Information

Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.

Applications

  • Restaurants

  • Cafes

  • Terraces

  • Factories

  • Sports halls

  • Stadiums

  • Churches

  • Storage areas

  • Garages

You may be interested in