RS PRO 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In

Technical Document
Specifications
Brand
RS ProCapacitance
10000µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Lifetime Max Temperature
2000 h
Maximum Operating Temperature
85°C
Lifetime
2000h
Leakage Current
0.02 CV
Tolerance
20%
Ripple Current
4.9A
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
AED 1,490.40
AED 31.05 Each (In a Box of 48) (ex VAT)
AED 1,564.92
AED 32.602 Each (In a Box of 48) (inc. VAT)
48
AED 1,490.40
AED 31.05 Each (In a Box of 48) (ex VAT)
AED 1,564.92
AED 32.602 Each (In a Box of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
10000µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Lifetime Max Temperature
2000 h
Maximum Operating Temperature
85°C
Lifetime
2000h
Leakage Current
0.02 CV
Tolerance
20%
Ripple Current
4.9A
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China