Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

RS Stock No.: 276-6096Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

5000h

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Ripple Current

2780Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 918.75

AED 3.675 Each (In a Bag of 250) (ex VAT)

AED 964.69

AED 3.859 Each (In a Bag of 250) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

AED 918.75

AED 3.675 Each (In a Bag of 250) (ex VAT)

AED 964.69

AED 3.859 Each (In a Bag of 250) (inc. VAT)

RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

5000h

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Ripple Current

2780Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China