RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1.15A
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
AED 766.50
AED 3.832 Each (In a Bag of 200) (ex VAT)
AED 804.82
AED 4.024 Each (In a Bag of 200) (inc. VAT)
200
AED 766.50
AED 3.832 Each (In a Bag of 200) (ex VAT)
AED 804.82
AED 4.024 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 3.832 | AED 766.50 |
400+ | AED 3.622 | AED 724.50 |
Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1.15A
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details