Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100dB Panel Mount Continuous Internal Buzzer, 50 x 37.5mm, 3V dc Min, 16V dc Max

RS Stock No.: 622-1540Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Diameter

50mm

Length

70mm

Depth

37.5mm

Height

37.5mm

Dimensions

50 x 37.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

58mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

RS PRO 100dB Panel Mount Continuous Internal Buzzer, 50 x 37.5mm, 3V dc Min, 16V dc Max
Select packaging type

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

RS PRO 100dB Panel Mount Continuous Internal Buzzer, 50 x 37.5mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 51.40
10 - 24AED 50.24
25 - 49AED 48.46
50+AED 46.72

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB

Drive Type

Internal

Tone Type

Continuous

Diameter

50mm

Length

70mm

Depth

37.5mm

Height

37.5mm

Dimensions

50 x 37.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3kHz

Minimum Frequency

2000Hz

Supply Current

58mA

Country of Origin

Taiwan, Province Of China