RS PRO 100F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.6 mA
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Country of Origin
China
AED 49.35
AED 49.35 Each (ex VAT)
AED 51.82
AED 51.82 Each (inc. VAT)
Standard
1
AED 49.35
AED 49.35 Each (ex VAT)
AED 51.82
AED 51.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 49.35 |
10 - 24 | AED 46.52 |
25 - 49 | AED 43.31 |
50+ | AED 39.01 |
Technical Document
Specifications
Brand
RS ProCapacitance
100F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.6 mA
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Country of Origin
China