RS PRO 100kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W

Technical Document
Specifications
Brand
RS ProResistance
100kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
0.1%
Power Rating
0.4W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
AED 22.05
AED 2.205 Each (Supplied as a Tape) (ex VAT)
AED 23.15
AED 2.315 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 22.05
AED 2.205 Each (Supplied as a Tape) (ex VAT)
AED 23.15
AED 2.315 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 2.205 | AED 22.05 |
100 - 490 | AED 2.048 | AED 20.48 |
500 - 990 | AED 1.732 | AED 17.32 |
1000+ | AED 1.575 | AED 15.75 |
Technical Document
Specifications
Brand
RS ProResistance
100kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
0.1%
Power Rating
0.4W
Temperature Coefficient
±50 → 100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China