RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0315Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 140.10
AED 140.10 Each (ex VAT)
AED 147.10
AED 147.10 Each (inc. VAT)
RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
AED 140.10
AED 140.10 Each (ex VAT)
AED 147.10
AED 147.10 Each (inc. VAT)
RS PRO 100kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 140.10 |
5 - 9 | AED 126.10 |
10 - 24 | AED 113.50 |
25+ | AED 102.15 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China