RS PRO, 100m 2 Core, Black PVC Power Cable +65°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
24 A
Outer Diameter
11.5mm
Sheath Material
PVC
Voltage Rating
600 V
American Wire Gauge
13 AWG
Insulation material
XLPE
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Maximum Operating Temperature
+65°C
Country of Origin
Italy
Product details
RS PRO multicore rigid cables
From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.
Features and benefits:
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.
- Cable lengths of 50m and 100m offered in this range of cables
- Screened and unscreened cables are offered in this range of cables.
Applications
These Multicore cables have applications as a power supply for;
- Lighting
- Electrical devices
- Motors
- Electrical connections
- Risers
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Approvals
NC 32-201.
AED 1,886.01
AED 1,886.01 1 Reel of 100 Metres (ex VAT)
AED 1,980.31
AED 1,980.31 1 Reel of 100 Metres (inc. VAT)
1
AED 1,886.01
AED 1,886.01 1 Reel of 100 Metres (ex VAT)
AED 1,980.31
AED 1,980.31 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
24 A
Outer Diameter
11.5mm
Sheath Material
PVC
Voltage Rating
600 V
American Wire Gauge
13 AWG
Insulation material
XLPE
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Maximum Operating Temperature
+65°C
Country of Origin
Italy
Product details
RS PRO multicore rigid cables
From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.
Features and benefits:
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.
- Cable lengths of 50m and 100m offered in this range of cables
- Screened and unscreened cables are offered in this range of cables.
Applications
These Multicore cables have applications as a power supply for;
- Lighting
- Electrical devices
- Motors
- Electrical connections
- Risers
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Approvals
NC 32-201.