Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m 2 Core PVC Power Cable +70°C

RS Stock No.: 209-7982Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Length

100m

CPR Certification

Fca

Sheath Material

PVC

Voltage Rating

300 V

Number of Strands

22

Core Strands

22/0.2 mm

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Conductor Material

Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 399.00

AED 3.99 Each (ex VAT)

AED 418.95

AED 4.19 Each (inc. VAT)

RS PRO, 100m 2 Core PVC Power Cable +70°C

AED 399.00

AED 3.99 Each (ex VAT)

AED 418.95

AED 4.19 Each (inc. VAT)

RS PRO, 100m 2 Core PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Length

100m

CPR Certification

Fca

Sheath Material

PVC

Voltage Rating

300 V

Number of Strands

22

Core Strands

22/0.2 mm

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Conductor Material

Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Country of Origin

Turkey