Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C

RS Stock No.: 760-5273Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Orange

Length

100m

Outer Diameter

10.4mm

Sheath Material

CPE

Voltage Rating

300/500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

15 AWG

Insulation material

EPR

Minimum Operating Temperature

-40°C

Standards Met

DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5

Country of Origin

China

Product details

RS Pro H05RR-F Tough Rubber Insulated Cables

The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.

You may be interested in
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
AED 2,659.501 Reel of 100 Metres (ex VAT)
RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,882.54

AED 1,882.54 1 Reel of 100 Metres (ex VAT)

AED 1,976.67

AED 1,976.67 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C

AED 1,882.54

AED 1,882.54 1 Reel of 100 Metres (ex VAT)

AED 1,976.67

AED 1,976.67 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m 4 Core, Orange CPE Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
AED 2,659.501 Reel of 100 Metres (ex VAT)
RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Orange

Length

100m

Outer Diameter

10.4mm

Sheath Material

CPE

Voltage Rating

300/500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

15 AWG

Insulation material

EPR

Minimum Operating Temperature

-40°C

Standards Met

DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5

Country of Origin

China

Product details

RS Pro H05RR-F Tough Rubber Insulated Cables

The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.

You may be interested in
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
AED 2,659.501 Reel of 100 Metres (ex VAT)
RS PRO, 100m 4 Core, Orange CPE Mains Power Cable 60°C
P.O.A.1 Reel of 100 Metres (ex VAT)