RS PRO, 100m 5 Core PVC Power Cable +90°C

RS Stock No.: 185-4008Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

5

Length

100m

Armoured

Yes

Outer Diameter

17.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Core Strands

7/1.04 mm

American Wire Gauge

9 AWG

Insulation material

XLPE

Conductor Material

Copper

Size of Strands

1.04 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BS EN 60228

Cable Shape

Multicore

Country of Origin

United Kingdom

You may be interested in
RS PRO 5 Core PVC Power Cable +90°C
AED 4,974.041 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

AED 9,509.32

AED 9,509.32 1 Reel of 100 Metres (ex VAT)

AED 9,984.79

AED 9,984.79 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m 5 Core PVC Power Cable +90°C

AED 9,509.32

AED 9,509.32 1 Reel of 100 Metres (ex VAT)

AED 9,984.79

AED 9,984.79 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m 5 Core PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 Core PVC Power Cable +90°C
AED 4,974.041 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

5

Length

100m

Armoured

Yes

Outer Diameter

17.9mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Core Strands

7/1.04 mm

American Wire Gauge

9 AWG

Insulation material

XLPE

Conductor Material

Copper

Size of Strands

1.04 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BS EN 60228

Cable Shape

Multicore

Country of Origin

United Kingdom

You may be interested in
RS PRO 5 Core PVC Power Cable +90°C
AED 4,974.041 Reel of 50 Metres (ex VAT)