RS PRO, 100m Cat7, Grey, U/FTP Shielded, Unterminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Grey
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Outer Diameter
7.5mm
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China
Product details
RS Pro Cat7 U/FTP PVC Cable
A Cat7 cable with 4 individually foil shielded pairs and PVC sheath.
Standards
IEC61156- & ISO/IEC 11801
AED 814.43
AED 814.43 1 Reel of 100 Metres (ex VAT)
AED 855.15
AED 855.15 1 Reel of 100 Metres (inc. VAT)
1
AED 814.43
AED 814.43 1 Reel of 100 Metres (ex VAT)
AED 855.15
AED 855.15 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 814.43 |
3 - 4 | AED 735.63 |
5+ | AED 683.97 |
Technical Document
Specifications
Brand
RS ProLength
100m
LAN Category
Cat7
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Fca
Sheath Colour
Grey
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Outer Diameter
7.5mm
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Country of Origin
China
Product details
RS Pro Cat7 U/FTP PVC Cable
A Cat7 cable with 4 individually foil shielded pairs and PVC sheath.
Standards
IEC61156- & ISO/IEC 11801