Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m Cat7a, White, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 211-5756Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

White

Core Strands

8/0.2

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

22 AWG

Capacitance

56pF/m

Cable Shape

Twisted Pair

Voltage Rating

300 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 971.65

AED 971.65 1 Reel of 100 Metres (ex VAT)

AED 1,020.23

AED 1,020.23 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7a, White, S/FTP Shielded, Unterminated LSZH Sheath

AED 971.65

AED 971.65 1 Reel of 100 Metres (ex VAT)

AED 1,020.23

AED 1,020.23 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7a, White, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

White

Core Strands

8/0.2

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

22 AWG

Capacitance

56pF/m

Cable Shape

Twisted Pair

Voltage Rating

300 V

Country of Origin

China

You may be interested in