RS PRO, 100m Cat7a, Yellow, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 211-5757Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Voltage Rating

300 V

American Wire Gauge

22 AWG

Country of Origin

China

Stock information temporarily unavailable.

AED 990.52

AED 990.52 1 Reel of 100 Metres (ex VAT)

AED 1,040.05

AED 1,040.05 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7a, Yellow, S/FTP Shielded, Unterminated LSZH Sheath

AED 990.52

AED 990.52 1 Reel of 100 Metres (ex VAT)

AED 1,040.05

AED 1,040.05 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7a, Yellow, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Yellow

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Capacitance

56pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Voltage Rating

300 V

American Wire Gauge

22 AWG

Country of Origin

China