RS PRO 100m Long Hose Protector, 4 → 8mm Hose Size Compatibility
RS Stock No.: 186-0583Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Size Compatibility
4 → 8mm
Inner Diameter
6mm
Outer Diameter
8mm
Length
100m
Maximum Compatible Hose Size
8mm
Minimum Compatible Hose Size
4mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 713.21
AED 713.21 Each (ex VAT)
AED 748.87
AED 748.87 Each (inc. VAT)
RS PRO 100m Long Hose Protector, 4 → 8mm Hose Size Compatibility
1
AED 713.21
AED 713.21 Each (ex VAT)
AED 748.87
AED 748.87 Each (inc. VAT)
RS PRO 100m Long Hose Protector, 4 → 8mm Hose Size Compatibility
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
4 → 8mm
Inner Diameter
6mm
Outer Diameter
8mm
Length
100m
Maximum Compatible Hose Size
8mm
Minimum Compatible Hose Size
4mm
Country of Origin
United Kingdom