Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω

RS Stock No.: 216-3678Brand: RS PRODistrelec Article No.: 30418642
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Stranded

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

23dB/100m @ 200 MhZ

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant, Self-extinguishing

Operating Temperature Range

-10 °C→+70 °C

Number of Strands

19

Core Strands

19 X 0.18

Sheath Material

PVC

Shielding

Tinned Copper Braid

Capacitance

100pF/m

Insulation material

PE

Conductor Material

Tinned Copper

Velocity ratio

0.66

Size of Strands

0.18 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Distrelec Product Id

30418642

Country of Origin

China

You may be interested in
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
AED 1,086.701 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 396.431 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 531.85

AED 531.85 1 Reel of 100 Metres (ex VAT)

AED 558.44

AED 558.44 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω

AED 531.85

AED 531.85 1 Reel of 100 Metres (ex VAT)

AED 558.44

AED 558.44 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
AED 1,086.701 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 396.431 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Stranded

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

23dB/100m @ 200 MhZ

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant, Self-extinguishing

Operating Temperature Range

-10 °C→+70 °C

Number of Strands

19

Core Strands

19 X 0.18

Sheath Material

PVC

Shielding

Tinned Copper Braid

Capacitance

100pF/m

Insulation material

PE

Conductor Material

Tinned Copper

Velocity ratio

0.66

Size of Strands

0.18 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Distrelec Product Id

30418642

Country of Origin

China

You may be interested in
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
AED 1,086.701 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 396.431 Reel of 100 Metres (ex VAT)